IHLP6767GZEK150M5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.84824
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 197
Unit Price: kr.24.09000
Datasheet
15 µH Shielded Molded Inductor 12.5 A 16.96mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZEK150M5A

DigiKey Part Number
541-IHLP6767GZEK150M5ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP6767GZEK150M5A
Description
FIXED IND 15UH 12.5A 16.96 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 12.5 A 16.96mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
16.96mOhm Max
Series
Frequency - Self Resonant
8.55MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Current - Saturation (Isat)
13A
Height - Seated (Max)
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP6767GZEK150M8AVishay Dale0541-IHLP6767GZEK150M8ATR-NDkr.15.84824Parametric Equivalent
IHLP6767GZER150M8AVishay Dale197541-IHLP6767GZER150M8ACT-NDkr.24.09000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.15.50560kr.3,876.40
Manufacturers Standard Package
Unit Price without VAT:kr.15.50560
Unit Price with VAT:kr.19.38200