CW0102K000JE12HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.75470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.75470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.91354
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 215
Unit Price: kr.30.31000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.73730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 65
Unit Price: kr.26.12000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.42144
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.68302
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.91354
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.66854
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.66854
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.89904
Datasheet
2 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0102K000JE12HS

DigiKey Part Number
CW0102K000JE12HS-ND
Manufacturer
Manufacturer Product Number
CW0102K000JE12HS
Description
RES 2K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0102K000JE12HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0102K000JB12Vishay Dale0CW0102K000JB12-NDkr.23.75470Parametric Equivalent
CW0102K000JB123Vishay Dale0CW0102K000JB123-NDkr.23.75470Parametric Equivalent
CW0102K000JB14Vishay Dale0CW0102K000JB14-NDkr.8.91354Parametric Equivalent
CW0102K000JE12Vishay Dale215CW0102K000JE12-NDkr.30.31000Parametric Equivalent
CW0102K000JE123Vishay Dale0CW0102K000JE123-NDkr.21.73730Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.25.55400kr.2,555.40
Manufacturers Standard Package
Unit Price without VAT:kr.25.55400
Unit Price with VAT:kr.31.94250