CW0102K000JS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.23.75470
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.23.75470
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.8.91354
Datasheet

Direct


Vishay Dale
In Stock: 65
Unit Price: kr.26.12000
Datasheet
2 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0102K000JS73

DigiKey Part Number
CWE-2.0KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW0102K000JS73
Description
RES 2K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0102K000JS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0102K000JB12Vishay Dale0CW0102K000JB12-NDkr.23.75470Direct
CW0102K000JB123Vishay Dale0CW0102K000JB123-NDkr.23.75470Direct
CW0102K000JB14Vishay Dale0CW0102K000JB14-NDkr.8.91354Direct
CW0102K000JE73Vishay Dale65CWE-2.0KRCT-NDkr.26.12000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.66854kr.7,834.27
Manufacturers Standard Package
Unit Price without VAT:kr.15.66854
Unit Price with VAT:kr.19.58568