
CW0102K000JE12 | |
|---|---|
DigiKey Part Number | CW0102K000JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0102K000JE12 |
Description | RES 2K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0102K000JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.31000 | kr.30.31 |
| 10 | kr.20.53500 | kr.205.35 |
| 25 | kr.17.87880 | kr.446.97 |
| 50 | kr.16.21640 | kr.810.82 |
| 100 | kr.14.80260 | kr.1,480.26 |
| 300 | kr.12.98410 | kr.3,895.23 |
| 500 | kr.12.28590 | kr.6,142.95 |
| 1.000 | kr.11.46329 | kr.11,463.29 |
| 5.000 | kr.10.00002 | kr.50,000.10 |
| Unit Price without VAT: | kr.30.31000 |
|---|---|
| Unit Price with VAT: | kr.37.88750 |

