
CRCW251236K0JNEG | |
|---|---|
DigiKey Part Number | 541-36KXTR-ND - Tape & Reel (TR) 541-36KXCT-ND - Cut Tape (CT) 541-36KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251236K0JNEG |
Description | RES SMD 36K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251236K0JNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251236K0JNEGHP | Vishay Dale | 5.815 | 541-36KRACT-ND | kr.4.81000 | Upgrade |
| ERJ-1TYJ363U | Panasonic Industry | 2.373 | PT36KXCT-ND | kr.3.53000 | Direct |
| RMCF2512JT36K0 | Stackpole Electronics Inc | 2.969 | 738-RMCF2512JT36K0CT-ND | kr.1.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.91700 | kr.9.17 |
| 25 | kr.0.73840 | kr.18.46 |
| 50 | kr.0.63580 | kr.31.79 |
| 100 | kr.0.55510 | kr.55.51 |
| 250 | kr.0.47332 | kr.118.33 |
| 500 | kr.0.42626 | kr.213.13 |
| 1.000 | kr.0.38883 | kr.388.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.34563 | kr.691.26 |
| 4.000 | kr.0.32292 | kr.1,291.68 |
| 6.000 | kr.0.31187 | kr.1,871.22 |
| 10.000 | kr.0.29989 | kr.2,998.90 |
| 14.000 | kr.0.29304 | kr.4,102.56 |
| 20.000 | kr.0.28655 | kr.5,731.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

