36 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ363U

DigiKey Part Number
PT36KXTR-ND - Tape & Reel (TR)
PT36KXCT-ND - Cut Tape (CT)
PT36KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ363U
Description
RES SMD 36K OHM 5% 1W 2512
Customer Reference
Detailed Description
36 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ363U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TJ363UPanasonic Industry0ERJ-S1TJ363U-NDkr.1.07558Upgrade
ERJ-1TNF3602UPanasonic Industry4.625PT36.0KAFCT-NDkr.5.13000Parametric Equivalent
352036KJTTE Connectivity Passive Product0352036KJT-NDkr.0.47817Direct
CRCW251236K0JNEGVishay Dale885541-36KXCT-NDkr.1.73000Direct
CRCW251236K0JNTGVishay Dale0CRCW251236K0JNTG-NDkr.0.84939Direct
In-Stock: 2.373
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.53000kr.3.53
10kr.2.05800kr.20.58
25kr.1.72320kr.43.08
50kr.1.53080kr.76.54
100kr.1.37820kr.137.82
250kr.1.22404kr.306.01
500kr.1.13508kr.567.54
1.000kr.1.06432kr.1,064.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.92694kr.3,707.76
8.000kr.0.89263kr.7,141.04
12.000kr.0.87591kr.10,510.92
20.000kr.0.85777kr.17,155.40
28.000kr.0.84738kr.23,726.64
40.000kr.0.83755kr.33,502.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.53000
Unit Price with VAT:kr.4.41250