
CRCW251236K0JNEGHP | |
|---|---|
DigiKey Part Number | 541-36KRATR-ND - Tape & Reel (TR) 541-36KRACT-ND - Cut Tape (CT) 541-36KRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251236K0JNEGHP |
Description | RES SMD 36K OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251236K0JNEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.81000 | kr.4.81 |
| 10 | kr.2.91000 | kr.29.10 |
| 25 | kr.2.47920 | kr.61.98 |
| 50 | kr.2.23060 | kr.111.53 |
| 100 | kr.2.03450 | kr.203.45 |
| 250 | kr.1.83480 | kr.458.70 |
| 500 | kr.1.71942 | kr.859.71 |
| 1.000 | kr.1.62763 | kr.1,627.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.49594 | kr.2,991.88 |
| 4.000 | kr.1.44001 | kr.5,760.04 |
| 6.000 | kr.1.41273 | kr.8,476.38 |
| 10.000 | kr.1.38316 | kr.13,831.60 |
| 14.000 | kr.1.36622 | kr.19,127.08 |
| 20.000 | kr.1.35020 | kr.27,004.00 |
| Unit Price without VAT: | kr.4.81000 |
|---|---|
| Unit Price with VAT: | kr.6.01250 |

