CRCW251215R0FKEH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.52064
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.05555
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 44.656
Unit Price: kr.1.66000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.934
Unit Price: kr.3.20000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.85688
Datasheet

Direct


Panasonic Electronic Components
In Stock: 5.145
Unit Price: kr.4.54000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10.719
Unit Price: kr.1.54000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 75.194
Unit Price: kr.4.22000
Datasheet

Similar


Bourns Inc.
In Stock: 8.143
Unit Price: kr.1.41000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.28453
Datasheet

Similar


Bourns Inc.
In Stock: 11.566
Unit Price: kr.2.94000
Datasheet
CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251215R0FKEH

DigiKey Part Number
CRCW251215R0FKEH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251215R0FKEH
Description
RES SMD 15 OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251215R0FKEH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37058kr.1,482.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.37058
Unit Price with VAT:kr.0.46323