
RMCF2512FT15R0 | |
|---|---|
DigiKey Part Number | RMCF2512FT15R0TR-ND - Tape & Reel (TR) RMCF2512FT15R0CT-ND - Cut Tape (CT) RMCF2512FT15R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT15R0 |
Description | RES 15 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT15R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.55000 | kr.5.50 |
| 25 | kr.0.46600 | kr.11.65 |
| 50 | kr.0.45060 | kr.22.53 |
| 100 | kr.0.39940 | kr.39.94 |
| 250 | kr.0.36660 | kr.91.65 |
| 1.000 | kr.0.33344 | kr.333.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23520 | kr.940.80 |
| 8.000 | kr.0.22848 | kr.1,827.84 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

