15 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-FX-15R0ELF

DigiKey Part Number
118-CR2512-FX-15R0ELFTR-ND - Tape & Reel (TR)
118-CR2512-FX-15R0ELFCT-ND - Cut Tape (CT)
118-CR2512-FX-15R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-FX-15R0ELF
Description
RES SMD 15 OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-FX-15R0ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM2512-FX-15R0ELFBourns Inc.37.847CRM2512-FX-15R0ELFCT-NDkr.1.76000Upgrade
352115RFTTE Connectivity Passive Product53.023A115988CT-NDkr.2.51000Upgrade
CRCW251215R0FKEGVishay Dale6.000541-15.0AFCT-NDkr.1.01000Similar
CRCW251215R0FKTGVishay Dale1.784541-CRCW251215R0FKTGCT-NDkr.1.90000Similar
ERJ-1TNF15R0UPanasonic Industry310PT15.0AFCT-NDkr.2.87000Similar
In-Stock: 3.232
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.75400kr.7.54
25kr.0.60120kr.15.03
50kr.0.51360kr.25.68
100kr.0.44440kr.44.44
250kr.0.37532kr.93.83
500kr.0.33538kr.167.69
1.000kr.0.30369kr.303.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25844kr.1,033.76
8.000kr.0.24258kr.1,940.64
12.000kr.0.23486kr.2,818.32
20.000kr.0.22648kr.4,529.60
28.000kr.0.22169kr.6,207.32
40.000kr.0.21716kr.8,686.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500