1 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP2010AFX-1001ELF

DigiKey Part Number
118-CMP2010AFX-1001ELFTR-ND - Tape & Reel (TR)
118-CMP2010AFX-1001ELFCT-ND - Cut Tape (CT)
118-CMP2010AFX-1001ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP2010AFX-1001ELF
Description
RESHIGHPOWERA 2010 1K 1% 1W TC10
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CMP2010AFX-1001ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.74400kr.17.44
25kr.1.44800kr.36.20
50kr.1.27820kr.63.91
100kr.1.14440kr.114.44
250kr.1.00908kr.252.27
500kr.0.93084kr.465.42
1.000kr.0.86871kr.868.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.78003kr.3,120.12
8.000kr.0.74875kr.5,990.00
12.000kr.0.73350kr.8,802.00
20.000kr.0.71696kr.14,339.20
28.000kr.0.70749kr.19,809.72
40.000kr.0.69853kr.27,941.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000