CRCW120643K0JNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.05386
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05787
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05787
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05032
Datasheet

Upgrade


Bourns Inc.
In Stock: 29.980
Unit Price: kr.0.64000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02784
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9.790
Unit Price: kr.0.64000
Datasheet
43 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120643K0JNEBC

DigiKey Part Number
CRCW120643K0JNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120643K0JNEBC
Description
RES 43K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
43 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120643K0JNEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120643K0JNEBVishay Dale0CRCW120643K0JNEB-NDkr.0.05386Upgrade
CRCW120643K0FKEACVishay Dale0CRCW120643K0FKEAC-NDkr.0.05787Parametric Equivalent
CRCW120643K0FKEBCVishay Dale0CRCW120643K0FKEBC-NDkr.0.05787Parametric Equivalent
CRCW120643K0JNEACVishay Dale0CRCW120643K0JNEAC-NDkr.0.05032Parametric Equivalent
CR1206-JW-433ELFBourns Inc.29.980118-CR1206-JW-433ELFCT-NDkr.0.64000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.05032kr.2,516.00
Unit Price without VAT:kr.0.05032
Unit Price with VAT:kr.0.06290