CRCW120643K0JNEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05032
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05032
Datasheet

Direct


Panasonic Industry
In Stock: 48.426
Unit Price: kr.0.96000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02784
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.790
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 29.980
Unit Price: kr.0.64000
Datasheet
43 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120643K0JNEB

DigiKey Part Number
CRCW120643K0JNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120643K0JNEB
Description
RES SMD 43K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
43 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120643K0JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120643K0JNEACVishay Dale0CRCW120643K0JNEAC-NDkr.0.05032Similar
CRCW120643K0JNEBCVishay Dale0CRCW120643K0JNEBC-NDkr.0.05032Similar
ERJ-8GEYJ433VPanasonic Industry48.426P43KECT-NDkr.0.96000Direct
RMCF1206JG43K0Stackpole Electronics Inc0RMCF1206JG43K0-NDkr.0.02784Direct
RMCF1206JT43K0Stackpole Electronics Inc9.790RMCF1206JT43K0CT-NDkr.0.64000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05386kr.1,077.20
Unit Price without VAT:kr.0.05386
Unit Price with VAT:kr.0.06733