Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

CRCW120643K0JNEAC | |
|---|---|
DigiKey Part Number | CRCW120643K0JNEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120643K0JNEAC |
Description | RES 43K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120643K0JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120643K0JNEB | Vishay Dale | 0 | CRCW120643K0JNEB-ND | kr.0.05386 | Upgrade |
| CRCW120643K0FKEAC | Vishay Dale | 0 | CRCW120643K0FKEAC-ND | kr.0.05787 | Parametric Equivalent |
| CRCW120643K0FKEBC | Vishay Dale | 0 | CRCW120643K0FKEBC-ND | kr.0.05787 | Parametric Equivalent |
| CRCW120643K0JNEBC | Vishay Dale | 0 | CRCW120643K0JNEBC-ND | kr.0.05032 | Parametric Equivalent |
| CR1206-JW-433ELF | Bourns Inc. | 29.980 | 118-CR1206-JW-433ELFCT-ND | kr.0.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.05032 | kr.2,516.00 |
| Unit Price without VAT: | kr.0.05032 |
|---|---|
| Unit Price with VAT: | kr.0.06290 |




