CRCW120636K0JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 14.807
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 3.843
Unit Price: kr.1.78000
Datasheet

Direct


Panasonic Industry
In Stock: 10.998
Unit Price: kr.0.95000
Datasheet

Direct


YAGEO
In Stock: 6.886
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02754
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7.115
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.45895
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.20480
Datasheet
36 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120636K0JNTA

DigiKey Part Number
CRCW120636K0JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120636K0JNTA
Description
RES SMD 36K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
36 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120636K0JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120636K0JNEAVishay Dale14.807541-36KECT-NDkr.0.63000Direct
CRCW120636K0JNEAHPVishay Dale3.843541-36KUACT-NDkr.1.78000Upgrade
ERJ-8GEYJ363VPanasonic Industry10.998P36KECT-NDkr.0.95000Direct
RC1206JR-0736KLYAGEO6.886311-36KERCT-NDkr.0.63000Direct
RMCF1206JG36K0Stackpole Electronics Inc0RMCF1206JG36K0-NDkr.0.02754Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14380kr.719.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.14380
Unit Price with VAT:kr.0.17975