
CRCW120636K0JNEAHP | |
|---|---|
DigiKey Part Number | 541-36KUATR-ND - Tape & Reel (TR) 541-36KUACT-ND - Cut Tape (CT) 541-36KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120636K0JNEAHP |
Description | RES SMD 36K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120636K0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.0.95700 | kr.9.57 |
| 25 | kr.0.77080 | kr.19.27 |
| 50 | kr.0.66440 | kr.33.22 |
| 100 | kr.0.58070 | kr.58.07 |
| 250 | kr.0.49656 | kr.124.14 |
| 500 | kr.0.44812 | kr.224.06 |
| 1.000 | kr.0.40956 | kr.409.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33485 | kr.1,674.25 |
| 10.000 | kr.0.31758 | kr.3,175.80 |
| 15.000 | kr.0.30916 | kr.4,637.40 |
| 25.000 | kr.0.30003 | kr.7,500.75 |
| 35.000 | kr.0.29480 | kr.10,318.00 |
| 50.000 | kr.0.28985 | kr.14,492.50 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

