ERJ-S08J363V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 10.998
Unit Price: kr.0.95000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.20480
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.04746
Datasheet

Similar


Vishay Dale
In Stock: 14.807
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 3.843
Unit Price: kr.1.78000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.14380
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02754
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 7.115
Unit Price: kr.0.63000
Datasheet
36 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08J363V

DigiKey Part Number
ERJ-S08J363V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08J363V
Description
RES 36K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08J363V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8GEYJ363VPanasonic Industry10.998P36KECT-NDkr.0.95000Similar
ERJ-P08J363VPanasonic Industry0P36KALCT-NDkr.1.08000Similar
ERJ-T08J363VPanasonic Industry0ERJ-T08J363V-NDkr.0.20480Similar
CR1206-JW-363ELFBourns Inc.0CR1206-JW-363ELF-NDkr.0.04746Similar
CRCW120636K0JNEAVishay Dale14.807541-36KECT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45895kr.2,294.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.45895
Unit Price with VAT:kr.0.57369