20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120620K0FKEB

DigiKey Part Number
541-CRCW120620K0FKEBTR-ND - Tape & Reel (TR)
541-CRCW120620K0FKEBCT-ND - Cut Tape (CT)
541-CRCW120620K0FKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120620K0FKEB
Description
RES SMD 20K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120620K0FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCA120620K0FKEAVishay Dale5.000541-2248-1-NDkr.1.14000Upgrade
CRCW120620K0FKEACVishay Dale108.837541-4187-1-NDkr.0.70000Similar
CRCW120620K0FKEBCVishay Dale0CRCW120620K0FKEBC-NDkr.0.05724Similar
RCG120620K0FKEAVishay Dale4.419541-1860-1-NDkr.1.20000Similar
CRCW120620K0FHTAPVishay Dale0CRCW120620K0FHTAP-NDkr.0.54095Parametric Equivalent
In-Stock: 17.494
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.31100kr.3.11
25kr.0.23840kr.5.96
50kr.0.19780kr.9.89
100kr.0.16550kr.16.55
250kr.0.13340kr.33.35
500kr.0.11500kr.57.50
1.000kr.0.10049kr.100.49
5.000kr.0.07741kr.387.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06838kr.683.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500