Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Similar

CRCW12061R00FKTB | |
|---|---|
DigiKey Part Number | CRCW12061R00FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061R00FKTB |
Description | RES SMD 1 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R00FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061R00FKECHP | Vishay Dale | 0 | CRCW12061R00FKECHP-ND | kr.0.40307 | Upgrade |
| RCA12061R00FKEA | Vishay Dale | 23.048 | 541-2240-1-ND | kr.1.27000 | Upgrade |
| CRCW12061R00FKEAC | Vishay Dale | 56.224 | 541-4172-1-ND | kr.1.46000 | Similar |
| RCG12061R00FKEA | Vishay Dale | 13.659 | 541-1850-1-ND | kr.1.78000 | Similar |
| CRCW12061R00FKTC | Vishay Dale | 0 | CRCW12061R00FKTC-ND | kr.0.13693 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15046 | kr.1,504.60 |
| Unit Price without VAT: | kr.0.15046 |
|---|---|
| Unit Price with VAT: | kr.0.18808 |






