
RCA12061R00FKEA | |
|---|---|
DigiKey Part Number | 541-2240-2-ND - Tape & Reel (TR) 541-2240-1-ND - Cut Tape (CT) 541-2240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12061R00FKEA |
Description | RES SMD 1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA12061R00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.56800 | kr.5.68 |
| 25 | kr.0.44640 | kr.11.16 |
| 50 | kr.0.37800 | kr.18.90 |
| 100 | kr.0.31280 | kr.31.28 |
| 250 | kr.0.26960 | kr.67.40 |
| 500 | kr.0.23840 | kr.119.20 |
| 1.000 | kr.0.21375 | kr.213.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20488 | kr.1,024.40 |
| 10.000 | kr.0.18830 | kr.1,883.00 |
| 15.000 | kr.0.15430 | kr.2,314.50 |
| 35.000 | kr.0.15076 | kr.5,276.60 |
| 50.000 | kr.0.14742 | kr.7,371.00 |
| 60.000 | kr.0.14586 | kr.8,751.60 |
| 120.000 | kr.0.14071 | kr.16,885.20 |
| 125.000 | kr.0.14044 | kr.17,555.00 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

