1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061R00FKEAC

DigiKey Part Number
541-4172-2-ND - Tape & Reel (TR)
541-4172-1-ND - Cut Tape (CT)
541-4172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061R00FKEAC
Description
RES 1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061R00FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG12061R00FKEAVishay Dale13.659541-1850-1-NDkr.1.78000Direct
CRCW12061R00FKEAVishay Dale75.360541-1.00FFCT-NDkr.0.82000Upgrade
CRCW12061R00FKEAHPVishay Dale186.777541-1.00UCT-NDkr.2.03000Upgrade
CRCW12061R00FKECVishay Dale4.694541-CRCW12061R00FKECCT-NDkr.0.82000Upgrade
CRCW12061R00FKTAVishay Dale24.357541-CRCW12061R00FKTACT-NDkr.1.14000Upgrade
In-Stock: 56.234
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.76100kr.7.61
25kr.0.60600kr.15.15
50kr.0.51740kr.25.87
100kr.0.44820kr.44.82
250kr.0.37836kr.94.59
500kr.0.33830kr.169.15
1.000kr.0.30641kr.306.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24590kr.1,229.50
10.000kr.0.23164kr.2,316.40
15.000kr.0.22469kr.3,370.35
25.000kr.0.21716kr.5,429.00
35.000kr.0.21285kr.7,449.75
50.000kr.0.20877kr.10,438.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500