100 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206100MJPTAHR

DigiKey Part Number
541-CRCW1206100MJPTAHRTR-ND - Tape & Reel (TR)
541-CRCW1206100MJPTAHRCT-ND - Cut Tape (CT)
541-CRCW1206100MJPTAHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206100MJPTAHR
Description
RES SMD 100M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206100MJPTAHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±500ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206100MJPEAHRVishay Dale56.837541-100MALCT-NDkr.2.85000Parametric Equivalent
In-Stock: 1.921
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.2.93500kr.29.35
25kr.2.50560kr.62.64
50kr.2.25700kr.112.85
100kr.2.05920kr.205.92
250kr.1.85888kr.464.72
500kr.1.74286kr.871.43
1.000kr.1.65075kr.1,650.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.44620kr.7,231.00
10.000kr.1.40464kr.14,046.40
15.000kr.1.38436kr.20,765.40
25.000kr.1.36237kr.34,059.25
35.000kr.1.34977kr.47,241.95
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000