Parametric Equivalent




ADP7118ARDZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7118ARDZ-1.8-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP7118ARDZ-1.8-R7 |
Description | IC REG LIN 1.8V 200MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7118ARDZ-1.8-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | 88dB ~ 50dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.59401 | kr.9,594.01 |
| 2.000 | kr.9.35366 | kr.18,707.32 |
| 3.000 | kr.9.23329 | kr.27,699.87 |
| 5.000 | kr.9.09994 | kr.45,499.70 |
| 7.000 | kr.9.02202 | kr.63,154.14 |
| Unit Price without VAT: | kr.9.59401 |
|---|---|
| Unit Price with VAT: | kr.11.99251 |












