
CRCW1206100MJPEAHR | |
|---|---|
DigiKey Part Number | 541-100MALTR-ND - Tape & Reel (TR) 541-100MALCT-ND - Cut Tape (CT) 541-100MALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206100MJPEAHR |
Description | RES SMD 100M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206100MJPEAHR Models |
Category | Temperature Coefficient ±500ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.62300 | kr.16.23 |
| 25 | kr.1.34680 | kr.33.67 |
| 50 | kr.1.18560 | kr.59.28 |
| 100 | kr.1.05880 | kr.105.88 |
| 250 | kr.0.93044 | kr.232.61 |
| 500 | kr.0.85640 | kr.428.20 |
| 1.000 | kr.0.79757 | kr.797.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.67666 | kr.3,383.30 |
| 10.000 | kr.0.65014 | kr.6,501.40 |
| 15.000 | kr.0.63722 | kr.9,558.30 |
| 25.000 | kr.0.62321 | kr.15,580.25 |
| 35.000 | kr.0.61518 | kr.21,531.30 |
| 50.000 | kr.0.60759 | kr.30,379.50 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

