Parametric Equivalent
Parametric Equivalent
Direct
Similar

CRCW08053M00JNTB | |
|---|---|
DigiKey Part Number | CRCW08053M00JNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08053M00JNTB |
Description | RES SMD 3M OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053M00JNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08053M00FKTA | Vishay Dale | 0 | CRCW08053M00FKTA-ND | kr.0.13876 | Parametric Equivalent |
| CRCW08053M00JNTA | Vishay Dale | 0 | CRCW08053M00JNTA-ND | kr.0.12329 | Parametric Equivalent |
| RMCF0805JT3M00 | Stackpole Electronics Inc | 7.776 | 738-RMCF0805JT3M00CT-ND | kr.0.63000 | Direct |
| CR0805-JW-305ELF | Bourns Inc. | 4.494 | 118-CR0805-JW-305ELFCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11056 | kr.1,105.60 |
| Unit Price without VAT: | kr.0.11056 |
|---|---|
| Unit Price with VAT: | kr.0.13820 |




