CRCW08053M00JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 14.705
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 50.687
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 34.608
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7.776
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.16215
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 21.384
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.40674
Datasheet
3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053M00JNTA

DigiKey Part Number
CRCW08053M00JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08053M00JNTA
Description
RES SMD 3M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053M00JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08053M00JNEAVishay Dale14.705541-3.0MACT-NDkr.0.63000Direct
ERJ-6GEYJ305VPanasonic Industry50.687P3.0MACT-NDkr.0.63000Direct
RC0805JR-073MLYAGEO34.608311-3.0MARCT-NDkr.0.63000Direct
RMCF0805JT3M00Stackpole Electronics Inc7.776738-RMCF0805JT3M00CT-NDkr.0.63000Direct
ERJ-UP6J305VPanasonic Industry0ERJ-UP6J305V-NDkr.0.16215Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12329kr.616.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.12329
Unit Price with VAT:kr.0.15411