


RMCF0805JT3M00 | |
|---|---|
DigiKey Part Number | 738-RMCF0805JT3M00TR-ND - Tape & Reel (TR) 738-RMCF0805JT3M00CT-ND - Cut Tape (CT) 738-RMCF0805JT3M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT3M00 |
Description | RES 3M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT3M00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.14600 | kr.1.46 |
| 25 | kr.0.10640 | kr.2.66 |
| 50 | kr.0.08360 | kr.4.18 |
| 100 | kr.0.06780 | kr.6.78 |
| 250 | kr.0.05224 | kr.13.06 |
| 500 | kr.0.04336 | kr.21.68 |
| 1.000 | kr.0.03639 | kr.36.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02551 | kr.127.55 |
| 10.000 | kr.0.02237 | kr.223.70 |
| 15.000 | kr.0.02086 | kr.312.90 |
| 25.000 | kr.0.01922 | kr.480.50 |
| 35.000 | kr.0.01828 | kr.639.80 |
| 50.000 | kr.0.01739 | kr.869.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


