
CRCW08053M00JNEA | |
|---|---|
DigiKey Part Number | 541-3.0MATR-ND - Tape & Reel (TR) 541-3.0MACT-ND - Cut Tape (CT) 541-3.0MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053M00JNEA |
Description | RES SMD 3M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053M00JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 25 | kr.0.17760 | kr.4.44 |
| 50 | kr.0.14320 | kr.7.16 |
| 100 | kr.0.11860 | kr.11.86 |
| 250 | kr.0.09356 | kr.23.39 |
| 500 | kr.0.07950 | kr.39.75 |
| 1.000 | kr.0.06828 | kr.68.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04873 | kr.243.65 |
| 10.000 | kr.0.04382 | kr.438.20 |
| 15.000 | kr.0.04142 | kr.621.30 |
| 25.000 | kr.0.03884 | kr.971.00 |
| 35.000 | kr.0.03736 | kr.1,307.60 |
| 50.000 | kr.0.03596 | kr.1,798.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

