CRCW080528K7FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 12.823
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.19940
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.19598
Datasheet

Direct


Panasonic Industry
In Stock: 76.765
Unit Price: kr.0.77000
Datasheet

Direct


YAGEO
In Stock: 31.595
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10.634
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.04855
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33581
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09098
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51867
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09792
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09950
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06976
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.05092
Datasheet
28.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080528K7FKTA

DigiKey Part Number
CRCW080528K7FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080528K7FKTA
Description
RES SMD 28.7K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
28.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080528K7FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080528K7FKEAVishay Dale12.823541-28.7KCCT-NDkr.0.64000Direct
CRCW080528K7FKEAHPVishay Dale0CRCW080528K7FKEAHP-NDkr.0.19940Upgrade
RCS080528K7FKEAVishay Dale0RCS080528K7FKEA-NDkr.0.19598Upgrade
ERJ-6ENF2872VPanasonic Industry76.765P28.7KCCT-NDkr.0.77000Direct
RC0805FR-0728K7LYAGEO31.595311-28.7KCRCT-NDkr.0.64000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13864kr.693.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.13864
Unit Price with VAT:kr.0.17330