RMCS0805FT28K7 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.09098
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33581
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06976
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04855
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51867
Datasheet

Similar


Vishay Dale
In Stock: 12.823
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.19940
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.13864
Datasheet

Similar


Panasonic Industry
In Stock: 76.765
Unit Price: kr.0.77000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09792
Datasheet

Similar


YAGEO
In Stock: 31.595
Unit Price: kr.0.64000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09950
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.19598
Datasheet
28.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0805FT28K7

DigiKey Part Number
RMCS0805FT28K7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS0805FT28K7
Description
RES 28.7K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
28.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0805FT28K7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0805FR-0728K7LYAGEO0AF0805FR-0728K7L-NDkr.0.09098Upgrade
ERJ-S06F2872VPanasonic Industry0ERJ-S06F2872V-NDkr.0.33581Upgrade
RCS2012F2872CSSamsung Electro-Mechanics0RCS2012F2872CS-NDkr.0.06976Upgrade
AC0805FR-0728K7LYAGEO0AC0805FR-0728K7L-NDkr.0.04855Similar
AR0805FR-0728K7LYAGEO0AR0805FR-0728K7L-NDkr.0.51867Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05092kr.254.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.05092
Unit Price with VAT:kr.0.06365