0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-0728K7L

DigiKey Part Number
311-28.7KCRTR-ND - Tape & Reel (TR)
311-28.7KCRCT-ND - Cut Tape (CT)
311-28.7KCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-0728K7L
Description
RES 28.7K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-0728K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.434
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.05100kr.0.51
25kr.0.04880kr.1.22
50kr.0.04600kr.2.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03917kr.195.85
10.000kr.0.03264kr.326.40
15.000kr.0.03244kr.486.60
25.000kr.0.03026kr.756.50
35.000kr.0.02900kr.1,015.00
50.000kr.0.02782kr.1,391.00
60.000kr.0.02727kr.1,636.20
120.000kr.0.02545kr.3,054.00
125.000kr.0.02536kr.3,170.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000