Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW080528K7FKEAC | |
|---|---|
DigiKey Part Number | CRCW080528K7FKEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080528K7FKEAC |
Description | RES 28.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 28.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080528K7FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080528K7FKEB | Vishay Dale | 0 | CRCW080528K7FKEB-ND | kr.0.04791 | Upgrade |
| CRCW080528K7FKTB | Vishay Dale | 0 | CRCW080528K7FKTB-ND | kr.0.12676 | Upgrade |
| CRCW080528K7FKTC | Vishay Dale | 0 | CRCW080528K7FKTC-ND | kr.0.12092 | Upgrade |
| CRCW080528K7FKEBC | Vishay Dale | 0 | CRCW080528K7FKEBC-ND | kr.0.04422 | Parametric Equivalent |
| CRGH0805F28K7 | TE Connectivity Passive Product | 0 | CRGH0805F28K7-ND | kr.0.11321 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04422 | kr.2,211.00 |
| Unit Price without VAT: | kr.0.04422 |
|---|---|
| Unit Price with VAT: | kr.0.05528 |







