CRCW080528K7FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04422
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04422
Datasheet

Direct


Panasonic Industry
In Stock: 76.765
Unit Price: kr.0.77000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10.634
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 18.590
Unit Price: kr.0.64000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.11321
Datasheet
28.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080528K7FKTB

DigiKey Part Number
CRCW080528K7FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080528K7FKTB
Description
RES SMD 28.7K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
28.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080528K7FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080528K7FKEACVishay Dale0CRCW080528K7FKEAC-NDkr.0.04422Similar
CRCW080528K7FKEBCVishay Dale0CRCW080528K7FKEBC-NDkr.0.04422Similar
ERJ-6ENF2872VPanasonic Industry76.765P28.7KCCT-NDkr.0.77000Direct
RMCF0805FT28K7Stackpole Electronics Inc10.634738-RMCF0805FT28K7CT-NDkr.0.64000Direct
CR0805-FX-2872ELFBourns Inc.18.590118-CR0805-FX-2872ELFCT-NDkr.0.64000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12676kr.1,267.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.12676
Unit Price with VAT:kr.0.15845