CRCW080528K7FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04422
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04422
Datasheet

Direct


Panasonic Industry
In Stock: 76.765
Unit Price: kr.0.77000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10.634
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 18.590
Unit Price: kr.0.64000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.11321
Datasheet
28.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080528K7FKEB

DigiKey Part Number
CRCW080528K7FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080528K7FKEB
Description
RES SMD 28.7K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
28.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080528K7FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080528K7FKEACVishay Dale0CRCW080528K7FKEAC-NDkr.0.04422Similar
CRCW080528K7FKEBCVishay Dale0CRCW080528K7FKEBC-NDkr.0.04422Similar
ERJ-6ENF2872VPanasonic Industry76.765P28.7KCCT-NDkr.0.77000Direct
RMCF0805FT28K7Stackpole Electronics Inc10.634738-RMCF0805FT28K7CT-NDkr.0.64000Direct
CR0805-FX-2872ELFBourns Inc.18.590118-CR0805-FX-2872ELFCT-NDkr.0.64000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.04791kr.958.20
Unit Price without VAT:kr.0.04791
Unit Price with VAT:kr.0.05989