CRCW0603360KJNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13002
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11101
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.10031
Datasheet

Direct


Panasonic Industry
In Stock: 54.703
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1.353
Unit Price: kr.0.63000
Datasheet
360 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603360KJNEB

DigiKey Part Number
CRCW0603360KJNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603360KJNEB
Description
RES SMD 360K OHM 5% 1/8W 0603
Customer Reference
Detailed Description
360 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603360KJNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603360KFKEBVishay Dale0CRCW0603360KFKEB-NDkr.0.02975Parametric Equivalent
CRCW0603360KFKTAVishay Dale0CRCW0603360KFKTA-NDkr.0.13002Parametric Equivalent
CRCW0603360KJNTAVishay Dale0CRCW0603360KJNTA-NDkr.0.11101Parametric Equivalent
CRCW0603360KJNTBVishay Dale0CRCW0603360KJNTB-NDkr.0.10031Parametric Equivalent
ERJ-3GEYJ364VPanasonic Industry54.703P360KGCT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02664kr.532.80
Unit Price without VAT:kr.0.02664
Unit Price with VAT:kr.0.03330