Direct
Direct
Direct
Direct

CRCW0603360KJNTA | |
|---|---|
DigiKey Part Number | CRCW0603360KJNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603360KJNTA |
Description | RES SMD 360K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603360KJNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603360KJNEA | Vishay Dale | 5.603 | 541-360KGCT-ND | kr.0.63000 | Direct |
| ERJ-3GEYJ364V | Panasonic Industry | 54.703 | P360KGCT-ND | kr.0.63000 | Direct |
| RC0603JR-07360KL | YAGEO | 5.083 | 311-360KGRCT-ND | kr.0.63000 | Direct |
| RMCF0603JT360K | Stackpole Electronics Inc | 1.353 | 738-RMCF0603JT360KCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11101 | kr.555.05 |
| Unit Price without VAT: | kr.0.11101 |
|---|---|
| Unit Price with VAT: | kr.0.13876 |





