
ERJ-3GEYJ364V | |
|---|---|
DigiKey Part Number | P360KGTR-ND - Tape & Reel (TR) P360KGCT-ND - Cut Tape (CT) P360KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ364V |
Description | RES SMD 360K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ364V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603JR-07360KL | YAGEO | 5.083 | 311-360KGRCT-ND | kr.0.63000 | Upgrade |
| RK73H1JTTD3603F | KOA Speer Electronics, Inc. | 3.700 | 2019-RK73H1JTTD3603FCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 25 | kr.0.17240 | kr.4.31 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.11670 | kr.11.67 |
| 250 | kr.0.09180 | kr.22.95 |
| 500 | kr.0.07786 | kr.38.93 |
| 1.000 | kr.0.06682 | kr.66.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04759 | kr.237.95 |
| 10.000 | kr.0.04275 | kr.427.50 |
| 15.000 | kr.0.04040 | kr.606.00 |
| 25.000 | kr.0.03786 | kr.946.50 |
| 35.000 | kr.0.03640 | kr.1,274.00 |
| 50.000 | kr.0.03503 | kr.1,751.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



