CRCW04021R00FNED is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 174.905
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 4.500
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 964.568
Unit Price: kr.0.82000
Datasheet
1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW04021R00FNED

DigiKey Part Number
541-1.00LTR-ND - Tape & Reel (TR)
541-1.00LCT-ND - Cut Tape (CT)
541-1.00LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021R00FNED
Description
RES 1 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021R00FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27200kr.2.72
25kr.0.20480kr.5.12
50kr.0.16820kr.8.41
100kr.0.14030kr.14.03
250kr.0.11172kr.27.93
500kr.0.09582kr.47.91
1.000kr.0.08311kr.83.11
5.000kr.0.06300kr.315.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05473kr.547.30
20.000kr.0.05360kr.1,072.00
30.000kr.0.05130kr.1,539.00
50.000kr.0.04882kr.2,441.00
70.000kr.0.04794kr.3,355.80
100.000kr.0.04605kr.4,605.00
120.000kr.0.04542kr.5,450.40
240.000kr.0.04335kr.10,404.00
250.000kr.0.04324kr.10,810.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750