1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
cms-photo-disclaimer

AC0402FR-071RL

cms-digikey-product-number
YAG3451TR-ND - Tape & Reel (TR)
YAG3451CT-ND - Cut Tape (CT)
YAG3451DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
AC0402FR-071RL
cms-description
RES SMD 1 OHM 1% 1/16W 0402
cms-standard-lead-time
20 Weeks
cms-customer-reference
cms-detailed-description
1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
AC0402FR-071RL Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 174.905
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1kr.0.63000kr.0.63
10kr.0.03800kr.0.38
25kr.0.03520kr.0.88
50kr.0.03280kr.1.64
5.000kr.0.03181kr.159.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
10.000kr.0.01934kr.193.40
240.000kr.0.01913kr.4,591.20
250.000kr.0.01907kr.4,767.50
cms-manufacturer-standard-package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750