1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402FR-071RL

DigiKey Part Number
13-AF0402FR-071RLTR-ND - Tape & Reel (TR)
13-AF0402FR-071RLCT-ND - Cut Tape (CT)
13-AF0402FR-071RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0402FR-071RL
Description
RES SMD 1 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0402FR-071RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.31000kr.3.10
25kr.0.23760kr.5.94
50kr.0.19600kr.9.80
100kr.0.16430kr.16.43
250kr.0.13248kr.33.12
500kr.0.11414kr.57.07
1.000kr.0.09967kr.99.67
5.000kr.0.07671kr.383.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07005kr.700.50
20.000kr.0.06477kr.1,295.40
30.000kr.0.06220kr.1,866.00
50.000kr.0.05941kr.2,970.50
70.000kr.0.05781kr.4,046.70
100.000kr.0.05631kr.5,631.00
120.000kr.0.05560kr.6,672.00
240.000kr.0.05328kr.12,787.20
250.000kr.0.05315kr.13,287.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500