CRCW04021R00FKEDHP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 3.990
Unit Price: kr.0.81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 92.432
Unit Price: kr.0.13000
Datasheet
MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04021R00FKEDHP

DigiKey Part Number
541-1.00YTR-ND - Tape & Reel (TR)
541-1.00YCT-ND - Cut Tape (CT)
541-1.00YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021R00FKEDHP
Description
RES SMD 1 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021R00FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.41600kr.4.16
25kr.0.32240kr.8.06
50kr.0.26880kr.13.44
100kr.0.22720kr.22.72
250kr.0.18612kr.46.53
500kr.0.16244kr.81.22
1.000kr.0.14362kr.143.62
5.000kr.0.11377kr.568.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10719kr.1,071.90
20.000kr.0.10016kr.2,003.20
30.000kr.0.09673kr.2,901.90
50.000kr.0.09302kr.4,651.00
70.000kr.0.09089kr.6,362.30
100.000kr.0.08888kr.8,888.00
120.000kr.0.08795kr.10,554.00
240.000kr.0.08636kr.20,726.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750