
CRCW04021R00FKTDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04021R00FKTDHPTR-ND - Tape & Reel (TR) 541-CRCW04021R00FKTDHPCT-ND - Cut Tape (CT) 541-CRCW04021R00FKTDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R00FKTDHP |
Description | CRCW0402-HP 100 1R0 1% RT7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.3.19400 | kr.31.94 |
| 25 | kr.2.74160 | kr.68.54 |
| 50 | kr.2.47940 | kr.123.97 |
| 100 | kr.2.27260 | kr.227.26 |
| 250 | kr.2.06284 | kr.515.71 |
| 500 | kr.1.94124 | kr.970.62 |
| 1.000 | kr.1.84461 | kr.1,844.61 |
| 5.000 | kr.1.75277 | kr.8,763.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.67703 | kr.16,770.30 |
| 20.000 | kr.1.64020 | kr.32,804.00 |
| 30.000 | kr.1.62224 | kr.48,667.20 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |

