RCS-SERIES_0402(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS04021R00FKED

DigiKey Part Number
541-2878-2-ND - Tape & Reel (TR)
541-2878-1-ND - Cut Tape (CT)
541-2878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS04021R00FKED
Description
RES SMD 1 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS04021R00FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92.432
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.40300kr.4.03
25kr.0.31240kr.7.81
50kr.0.25980kr.12.99
100kr.0.22020kr.22.02
250kr.0.17972kr.44.93
500kr.0.15654kr.78.27
1.000kr.0.13824kr.138.24
5.000kr.0.10920kr.546.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08936kr.893.60
20.000kr.0.08514kr.1,702.80
30.000kr.0.08470kr.2,541.00
50.000kr.0.08088kr.4,044.00
70.000kr.0.08059kr.5,641.30
100.000kr.0.08030kr.8,030.00
120.000kr.0.08017kr.9,620.40
240.000kr.0.07969kr.19,125.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750