Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0201240RFNEE | |
|---|---|
DigiKey Part Number | CRCW0201240RFNEE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0201240RFNEE |
Description | RES SMD 240 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201240RFNEE Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201240RFKED | Vishay Dale | 73.949 | 541-2948-1-ND | kr.1.39000 | Parametric Equivalent |
| CRCW0201240RFNED | Vishay Dale | 40.351 | 541-2949-1-ND | kr.0.63000 | Parametric Equivalent |
| RMCF0201FT240R | Stackpole Electronics Inc | 89.000 | RMCF0201FT240RCT-ND | kr.0.63000 | Direct |
| AF0201FR-07240RL | YAGEO | 631 | 13-AF0201FR-07240RLCT-ND | kr.0.95000 | Parametric Equivalent |
| CAS02F2400CT | Cal-Chip Electronics, Inc. | 15.000 | 4713-CAS02F2400CT-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04525 | kr.2,262.50 |
| Unit Price without VAT: | kr.0.04525 |
|---|---|
| Unit Price with VAT: | kr.0.05656 |







