RMC1/20-2400FPA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 631
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.000
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 73.949
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 40.351
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04525
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 121.909
Unit Price: kr.0.63000
Datasheet
Image for RMC1/20-2400FPA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/20-2400FPA

DigiKey Part Number
2315-RMC1/20-2400FPATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/20-2400FPA
Description
RES 240 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0201FR-07240RLYAGEO63113-AF0201FR-07240RLCT-NDkr.0.95000Parametric Equivalent
CAS02F2400CTCal-Chip Electronics, Inc.15.0004713-CAS02F2400CT-NDkr.1.01000Parametric Equivalent
CRCW0201240RFKEDVishay Dale73.949541-2948-1-NDkr.1.39000Parametric Equivalent
CRCW0201240RFNEDVishay Dale40.351541-2949-1-NDkr.0.63000Parametric Equivalent
CRCW0201240RFNEEVishay Dale0CRCW0201240RFNEE-NDkr.0.04525Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02031kr.304.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.02031
Unit Price with VAT:kr.0.02539