
CAS02F2400CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F2400CTTR-ND - Tape & Reel (TR) 4713-CAS02F2400CT-ND - Cut Tape (CT) 4713-CAS02F2400CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F2400CT |
Description | ANTISULF RES0201 1% 240 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.51400 | kr.5.14 |
| 25 | kr.0.40080 | kr.10.02 |
| 50 | kr.0.33720 | kr.16.86 |
| 100 | kr.0.28720 | kr.28.72 |
| 250 | kr.0.23712 | kr.59.28 |
| 500 | kr.0.20834 | kr.104.17 |
| 1.000 | kr.0.18557 | kr.185.57 |
| 5.000 | kr.0.14936 | kr.746.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.13369 | kr.2,005.35 |
| 30.000 | kr.0.12636 | kr.3,790.80 |
| 45.000 | kr.0.12279 | kr.5,525.55 |
| 75.000 | kr.0.11892 | kr.8,919.00 |
| 105.000 | kr.0.11671 | kr.12,254.55 |
| 150.000 | kr.0.11461 | kr.17,191.50 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

