CPF11R0000GKEE6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.17.62520
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.68750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 141
Unit Price: kr.69.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.160
Unit Price: kr.13.25000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 500
Unit Price: kr.17.05000
Datasheet
1 Ohms ±2% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF11R0000GKEE6

DigiKey Part Number
CPF1.00FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF11R0000GKEE6
Description
RESISTOR METAL FILM 1W 1.00 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±2% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CPF11R0000GKEE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Moisture Resistant, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 230°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF201R0000GKEBVishay Dale0CMF201R0000GKEB-NDkr.17.62520Similar
CMF601R0000GKEBVishay Dale0CMF601R0000GKEB-NDkr.6.68750Similar
CPF11R0000FKE14Vishay Dale141541-CPF11R0000FKE14-NDkr.69.11000Parametric Equivalent
CPF11R0000FKEE6Vishay Dale1.160CPF1.00CCT-NDkr.13.25000Parametric Equivalent
CPF11R0000FKRE5Vishay Dale500541-CPF11R0000FKRE5CT-NDkr.17.05000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.88281kr.4,882.81
Manufacturers Standard Package
Unit Price without VAT:kr.4.88281
Unit Price with VAT:kr.6.10351