1 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF11R0000FKEE6

DigiKey Part Number
CPF1.00CTR-ND - Tape & Reel (TR)
CPF1.00CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CPF11R0000FKEE6
Description
RESISTOR METAL FILM 1W 1.00 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CPF11R0000FKEE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Moisture Resistant, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 230°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.160
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.25000kr.13.25
10kr.8.76800kr.87.68
25kr.7.56000kr.189.00
50kr.6.79900kr.339.95
100kr.6.15300kr.615.30
250kr.5.44452kr.1,361.13
500kr.5.00150kr.2,500.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.62503kr.4,625.03
2.000kr.4.30527kr.8,610.54
3.000kr.4.14101kr.12,423.03
5.000kr.3.95523kr.19,776.15
7.000kr.3.84456kr.26,911.92
10.000kr.3.73643kr.37,364.30
Manufacturers Standard Package
Unit Price without VAT:kr.13.25000
Unit Price with VAT:kr.16.56250