
CPF11R0000FKRE5 | |
|---|---|
DigiKey Part Number | 541-CPF11R0000FKRE5TR-ND - Tape & Reel (TR) 541-CPF11R0000FKRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF11R0000FKRE5 |
Description | CPF-1 1 1% T-1 RE5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.05000 | kr.17.05 |
| 10 | kr.11.38000 | kr.113.80 |
| 25 | kr.9.83720 | kr.245.93 |
| 50 | kr.8.86960 | kr.443.48 |
| 100 | kr.8.04740 | kr.804.74 |
| 250 | kr.7.14696 | kr.1,786.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.58358 | kr.3,291.79 |
| 1.000 | kr.6.10491 | kr.6,104.91 |
| 1.500 | kr.5.85905 | kr.8,788.57 |
| 2.500 | kr.5.58090 | kr.13,952.25 |
| 3.500 | kr.5.41521 | kr.18,953.24 |
| 5.000 | kr.5.25332 | kr.26,266.60 |
| Unit Price without VAT: | kr.17.05000 |
|---|---|
| Unit Price with VAT: | kr.21.31250 |

