CMF7080K600FKRE70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.3.04041
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.4.61149
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.06658
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.91595
Datasheet
80.6 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF7080K600FKRE70

DigiKey Part Number
CMF7080K600FKRE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF7080K600FKRE70
Description
RES 80.6K OHM 1.75W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
80.6 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF7080K600FKRE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6580K600FKR6Vishay Dale0CMF6580K600FKR6-NDkr.3.04041Direct
CMF6580K600FKRE70Vishay Dale0CMF6580K600FKRE70-NDkr.4.61149Direct
CMF6080K600FKR6Vishay Dale0CMF6080K600FKR6-NDkr.1.06658Similar
CMF6080K600FKR670Vishay Dale0CMF6080K600FKR670-NDkr.1.91595Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.74704kr.6,867.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.74704
Unit Price with VAT:kr.3.43380